The API Delevan 6015R-020 power transformer features a single primary winding and dual secondary windings. It has a maximum output current of 1.2A and is available in bulk packaging. The transformer is designed for through-hole mounting and has a seated height of 36.5mm. It is compliant with RoHS regulations and is not radiation hardened.
API Delevan 6015R-020 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 47.63mm |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6015R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6015R-020 to view detailed technical specifications.
No datasheet is available for this part.