This power transformer features a single winding design with a maximum output current of 400mA. It has a seated height of 36.5mm and measures 57.15mm in length and 47.63mm in width. The transformer is designed for through hole mounting and is available in bulk packaging with 15 units per package. It is not radiation hardened and is not RoHS compliant.
API Delevan 6016-048 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6016 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 47.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6016-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.