This power transformer features a single primary winding and dual secondary windings, with a maximum output current of 1A. It has a seated height of 36.5mm and a length of 57.15mm. The transformer is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
API Delevan 6016R-020 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6016R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6016R-020 to view detailed technical specifications.
No datasheet is available for this part.