API Delevan 6017-016 technical specifications.
| Height - Seated (Max) | 39.67mm |
| Length | 66.68mm |
| Max Output Current | 2.25A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6017 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 55.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6017-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.