This power transformer features a single primary winding and dual secondary windings. It has a maximum output current of 1.3A and is designed for through hole mounting. The transformer is available in bulk packaging with 15 units per package. It is not radiation hardened and is not RoHS compliant.
API Delevan 6017-028 technical specifications.
| Height - Seated (Max) | 39.67mm |
| Length | 66.68mm |
| Max Output Current | 1.3A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6017 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 55.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6017-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.