This dual power transformer features a seated height of 33.32mm, a length of 41.28mm, and a width of 33.32mm. It has a maximum output current of 110mA and is designed for through hole mounting. The transformer is available in bulk packaging with 15 units per package.
API Delevan 6024-056 technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Output Current | 110mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6024 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 33.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6024-056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.