This dual power transformer has a maximum seated height of 36.5mm and a maximum output current of 1A. It is designed for through hole mounting and is available in bulk packaging with 15 units per package. The transformer has dual primary and secondary windings and is not radiation hardened. It is not compliant with RoHS regulations.
API Delevan 6025-024 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 47.63mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6025 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6025-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.