This power transformer features a dual primary and secondary winding configuration with a maximum output current of 2.85A. It has a seated height of 39.67mm and measures 66.68mm in length and 55.55mm in width. The transformer is designed for through hole mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
API Delevan 6027-012 technical specifications.
| Height - Seated (Max) | 39.67mm |
| Length | 66.68mm |
| Max Output Current | 2.85A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6027 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.1lb |
| Width | 55.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6027-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.