This dual power transformer is designed for use in applications requiring a high level of power transfer. With a maximum output current of 156mA, it is suitable for a variety of applications. The transformer is packaged in bulk and is available in quantities of 15. It is designed for through hole mounting and has a seated height of 16.5mm. The transformer's dimensions are 47.6mm in length and 39.6mm in width.
API Delevan 6051-016 technical specifications.
| Height - Seated (Max) | 16.5mm |
| Length | 47.6mm |
| Max Output Current | 156mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6051 |
| Termination | PC Pin |
| Width | 39.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6051-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.