The API Delevan 6051-120 is a dual power transformer with dual primary and secondary windings. It has a maximum output current of 20mA and is designed for through hole mount. The transformer measures 47.6mm in length, 39.6mm in width, and 16.5mm in seated height. It is available in bulk packaging with 15 units per package.
API Delevan 6051-120 technical specifications.
| Height - Seated (Max) | 16.5mm |
| Length | 47.6mm |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6051 |
| Termination | PC Pin |
| Width | 39.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6051-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.