This dual power transformer from API Delevan features a maximum output current of 200mA and is designed for through hole mounting. The transformer is packaged in bulk quantities of 15 units. It is compliant with RoHS regulations and does not offer radiation hardening. The transformer measures 16.5mm in height, 47.6mm in length, and 39.6mm in width.
API Delevan 6051R-012 technical specifications.
| Height - Seated (Max) | 16.5mm |
| Length | 47.6mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6051R |
| Termination | PC Pin |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6051R-012 to view detailed technical specifications.
No datasheet is available for this part.