The API Delevan 6053-120 is a dual power transformer with a maximum output current of 100mA. It has a seated height of 30.15mm and measures 34.93mm in length and 28.58mm in width. The transformer is available in bulk packaging and features a PC pin termination. It is not radiation hardened and is not RoHS compliant.
API Delevan 6053-120 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6053 |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 28.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6053-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.