This dual power transformer features a maximum output current of 1.4A and is designed for through hole mounting. The device is packaged in bulk and is compliant with RoHS regulations. The transformer has a seated height of 30.15mm and measures 34.93mm in length and 28.58mm in width.
API Delevan 6053R-016 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6053R |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6053R-016 to view detailed technical specifications.
No datasheet is available for this part.