This dual power transformer features two primary and two secondary windings, with a maximum output current of 130mA. It has a seated height of 30.15mm and measures 34.93mm in length, 28.58mm in width, and weighs 0.688lb. The transformer is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
API Delevan 6053R-056 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 130mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6053R |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6053R-056 to view detailed technical specifications.
No datasheet is available for this part.