This dual power transformer features a maximum output current of 2.4A and is designed for through hole mounting. The transformer is available in bulk packaging and is not radiation hardened. It is not RoHS compliant. The dimensions of the transformer are 33.32mm in height and width, and 41.28mm in length, with a weight of 0.938lb.
API Delevan 6054-010 technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Output Current | 2.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6054 |
| Termination | PC Pin |
| Weight | 0.938lb |
| Width | 33.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6054-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.