This dual power transformer features a maximum output current of 1.6A and is designed for through hole mounting. It is available in bulk packaging and has a seated height of 33.32mm. The transformer is not radiation hardened and is not RoHS compliant.
API Delevan 6054-030 technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6054 |
| Termination | PC Pin |
| Weight | 0.938lb |
| Width | 33.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6054-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.