The API Delevan 6054R-120 is a dual power transformer with a maximum output current of 200mA. It is designed for through hole mounting and is packaged in bulk. The transformer has a seated height of 33.32mm and a length of 41.28mm. It is compliant with RoHS regulations and is not radiation hardened.
API Delevan 6054R-120 technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6054R |
| Termination | PC Pin |
| Weight | 0.938lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6054R-120 to view detailed technical specifications.
No datasheet is available for this part.