The API Delevan 6054R-230 is a dual power transformer with dual primary and dual secondary windings, rated for a maximum output current of 100mA. It is available in a through-hole package and is compliant with RoHS regulations. The transformer measures 41.28mm in length, 33.32mm in width, and 33.32mm in height when seated. It weighs 0.938lb and is packaged in bulk.
API Delevan 6054R-230 technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6054R |
| Termination | PC Pin |
| Weight | 0.938lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6054R-230 to view detailed technical specifications.
No datasheet is available for this part.