This dual power transformer features a maximum output current of 1.4A and is designed for through hole mounting. The transformer is packaged in bulk and has a seated height of 36.5mm. It measures 47.63mm in length and 39.67mm in width, weighing 1.4lb. The transformer has dual primary and secondary windings and is not radiation hardened or RoHS compliant.
API Delevan 6055-034 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 47.63mm |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6055 |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6055-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.