This dual power transformer features a seated height of 36.5mm and a width of 39.67mm. It has a maximum output current of 400mA and is available in bulk packaging. The transformer is designed for through hole mounting and has a weight of 1.4lb.
API Delevan 6055-120 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 47.63mm |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6055 |
| Termination | PC Pin |
| Weight | 1.4lb |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6055-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.