The 6443R-010 is a dual power transformer from API Delevan with a maximum output current of 250mA. It has a seated height of 30.15mm and is designed for through hole mounting. The transformer is available in bulk packaging with 15 units per package. It is compliant with RoHS regulations and is not radiation hardened. The transformer is a dual-winding device with a width of 28.58mm and a length of 34.93mm.
API Delevan 6443R-010 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6443R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6443R-010 to view detailed technical specifications.
No datasheet is available for this part.