This dual power transformer from API Delevan features a seated height of 30.15mm and a maximum output current of 120mA. It is designed for through-hole mounting and is available in bulk packaging with 15 units per package. The transformer has dual primary and secondary windings and is compliant with RoHS regulations.
API Delevan 6443R-020 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6443R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6443R-020 to view detailed technical specifications.
No datasheet is available for this part.