This dual power transformer is designed for through hole mounting and is packaged in bulk quantities. It has a maximum output current of 90mA and is not radiation hardened. The transformer is compliant with RoHS regulations and has a seated height of 30.15mm, a length of 34.93mm, and a width of 28.58mm.
API Delevan 6443R-028 technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 90mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6443R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6443R-028 to view detailed technical specifications.
No datasheet is available for this part.