This dual power transformer from API Delevan has a seated height of 33.32mm and a length of 41.28mm. It is designed to handle a maximum output current of 400mA. The transformer is packaged in bulk and is available in quantities of 15. It is not radiation hardened and is not RoHS compliant.
API Delevan 6444-012 technical specifications.
| Height - Seated (Max) | 33.32mm |
| Length | 41.28mm |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6444 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 33.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6444-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.