The API Delevan 6445-012 is a dual power transformer with a maximum output current of 1.6A. It has a seated height of 36.5mm and measures 47.63mm in length and 39.67mm in width. This transformer is designed for through hole mounting and is available in bulk packaging with 15 units per package.
API Delevan 6445-012 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 47.63mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6445 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 39.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6445-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.