The API Delevan 6446-020 is a dual power transformer with a seated height of 36.5mm, length of 57.15mm, and width of 47.63mm. It features dual primary and secondary windings and is designed for through-hole mounting. The transformer is not radiation hardened and is not RoHS compliant.
API Delevan 6446-020 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6446 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 47.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6446-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.