This dual power transformer from API Delevan features a maximum output current of 1.6A and a seated height of 36.5mm. It is designed for through hole mounting and is available in bulk packaging. The transformer is not radiation hardened and is compliant with RoHS regulations. It has a dual primary and secondary winding configuration and measures 57.15mm in length, 47.63mm in width, and 36.5mm in height when seated.
API Delevan 6446R-012 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 57.15mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6446R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6446R-012 to view detailed technical specifications.
No datasheet is available for this part.