This dual power transformer features dual primary and dual secondary windings with a maximum output current of 1.5A. It is designed for through-hole mounting and is available in bulk packaging. The transformer has a seated height of 39.67mm and measures 66.68mm in length and 55.55mm in width, weighing 1.2lb. It is not radiation hardened and is not RoHS compliant.
API Delevan 6447-020 technical specifications.
| Height - Seated (Max) | 39.67mm |
| Length | 66.68mm |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 6447 |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.2lb |
| Width | 55.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 6447-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.