This dual power transformer features a seated height of 39.67mm and a length of 66.68mm. It is designed for through-hole mounting and is available in bulk packaging. The transformer has dual primary and secondary windings and is not radiation hardened. It is compliant with RoHS regulations and has a weight of 1.2lb and dimensions of 39.67mm x 55.55mm x 66.68mm.
API Delevan 6447R-024 technical specifications.
| Height - Seated (Max) | 39.67mm |
| Length | 66.68mm |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 6447R |
| Termination | PC Pin |
| Transformer Type | POWER TRANSFORMER |
| Weight | 1.2lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 6447R-024 to view detailed technical specifications.
No datasheet is available for this part.