The API Delevan 6494R-024 is a dual power transformer with a primary side voltage of 115 or 230 volts and a secondary side voltage of 12 or 24 volts. It features a high potential of 4000Vrms and is designed for flange mount applications. The transformer has a dual primary and secondary configuration and can operate in parallel or series connections. It is rated for a maximum operating temperature of 130 degrees Celsius.
API Delevan 6494R-024 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 10 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 6494R-024 to view detailed technical specifications.
No datasheet is available for this part.