This dual power transformer features a high potential of 4000Vrms and is designed for flange mounting. It has a maximum operating temperature of 130 degrees Celsius and supports primary and secondary configurations in both parallel and series connections. The transformer is available for use with both 50 and 60 Hz primary frequencies.
API Delevan 6494R-230 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 10 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 6494R-230 to view detailed technical specifications.
No datasheet is available for this part.