The API Delevan 6495R-036 is a dual power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 18 or 36V. It features a high potential of 4000Vrms and is designed for flange mount applications. The transformer has a dual primary configuration and a dual secondary configuration, with the primary side connection available in parallel or series and the secondary side connection available in parallel or series. It operates at a maximum temperature of 130 degrees Celsius and has a primary frequency of 50 or 60Hz.
API Delevan 6495R-036 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Flange Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 10 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan 6495R-036 to view detailed technical specifications.
No datasheet is available for this part.