This dual power transformer from API Delevan features a primary side voltage of 115 or 230V and a secondary side voltage of 12 or 24V. It has a high potential of 4000Vrms and is designed for bracket mount applications. The transformer has 12 terminals and can operate at a maximum temperature of 130 degrees Celsius. It is available in a dual primary and dual secondary configuration, with the primary side connected in parallel or series and the secondary side connected in parallel or series. The primary frequency is 50 or 60 Hz.
API Delevan 6496R-024 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Bracket Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 12 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan 6496R-024 to view detailed technical specifications.
No datasheet is available for this part.