The 6496R-036 is a dual power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 18 or 36V. It features a high potential of 4000Vrms and is designed for use in applications with a primary frequency of 50 or 60Hz. The transformer is mounted via bracket and has 12 terminals. It operates within a temperature range of up to 130 degrees Celsius.
API Delevan 6496R-036 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Bracket Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 12 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan 6496R-036 to view detailed technical specifications.
No datasheet is available for this part.