API Delevan 6497R-024 technical specifications.
| Max Operating Temperature | 130 |
| Width | 73.03 |
| Length | 71.44 |
| Manufacturer Series | 6497R |
| Height | 85.73 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 6497R-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.