The API Delevan 6498R-016 is a dual power transformer with a primary side voltage of 115 or 230 volts and a secondary side voltage of 8 or 16 volts. It features a high potential of 4000Vrms and is designed for bracket mount applications. The transformer has 12 terminals and can operate at a maximum temperature of 130 degrees Celsius. It is available in a dual primary and dual secondary configuration, with the primary side connected in parallel or series and the secondary side connected in parallel or series. The transformer is suitable for use in a variety of applications, including those requiring a high level of electrical isolation.
API Delevan 6498R-016 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Bracket Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 12 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 6498R-016 to view detailed technical specifications.
No datasheet is available for this part.