This dual power transformer features a primary side voltage of 115 or 230V and a secondary side voltage of 12 or 24V. It has a high potential of 4000Vrms and a maximum operating temperature of 130°C. The transformer is designed for bracket mount applications and has quick connect leads. It is available in a dual primary and dual secondary configuration, with the primary and secondary sides connected in parallel or series.
API Delevan 6498R-024 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Bracket Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 12 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 6498R-024 to view detailed technical specifications.
No datasheet is available for this part.