The API Delevan 6498R-230 is a dual power transformer with a high potential of 4000Vrms. It features a dual primary and secondary configuration with parallel and series connections. The transformer is designed for bracket mount and has 12 terminals. It operates at a maximum temperature of 130 degrees Celsius and can handle primary frequencies of 50/60 Hz.
API Delevan 6498R-230 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Bracket Mount |
| Lead Style | Quick Connect |
| Number of Terminals | 12 |
| Max Operating Temperature | 130°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 6498R-230 to view detailed technical specifications.
No datasheet is available for this part.