API Delevan 8532-04J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 1.8uH |
| Length | 22.35mm |
| Max DC Current | 5.43A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.8A |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-04J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.