
Surface mount fixed inductor featuring 1.8µH inductance with a 15% tolerance at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a current rating of 5.43A, with a saturation current of 4.8A. It has a low DC resistance of 12mΩ and operates within a temperature range of -55°C to 125°C. The molded construction and SMD/SMT termination facilitate easy integration into electronic circuits.
API Delevan 8532-04L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.43A |
| DC Resistance (DCR) | 12mR |
| Depth | 8.38mm |
| Height | 0.286inch |
| Height - Seated (Max) | 0.286inch |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Max DC Current | 5.43A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4.8A |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-04L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
