
This surface mount ferrite inductor features a DC resistance of 26 milliohms and a maximum operating temperature of 125°C. It has a maximum DC current rating of 3.69 amps and a tolerance of 10%. The inductor measures 22.35mm in length, 8.38mm in width, and 7.26mm in height, with a depth of 8.38mm. It is available in a surface mount package and is not radiation hardened or RoHS compliant.
API Delevan 8532-11K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 6.8uH |
| Length | 22.35mm |
| Max DC Current | 3.69A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.5A |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-11K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.