
This surface mount fixed inductor features a ferrite core material with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 28mR and an inductance of 8.2uH. The inductor is designed for surface mount applications and is available on tape and reel packaging.
API Delevan 8532-12K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 8.2uH |
| Length | 22.35mm |
| Max DC Current | 3.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.2A |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.