
This surface mount fixed inductor features a ferrite core material, a nonstandard package, and a maximum operating temperature of 125°C. It has a maximum DC current rating of 2.84A and a saturation current of 1.5A. The inductor is not radiation hardened and is not RoHS compliant. It is available in a tape and reel packaging option.
API Delevan 8532-16L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 44mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 22.35mm |
| Max DC Current | 2.84A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.5A |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
