
This fixed inductor from API Delevan features a ferrite core and a surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor's inductance is 100uH with a tolerance of 5%. It can handle a maximum DC current of 1.3A and has a DC resistance of 208mR.
API Delevan 8532-25J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 208mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 100uH |
| Length | 22.35mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 640mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-25J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.