
The API Delevan 8532-31J is a surface mount fixed inductor with a ferrite core and a maximum operating temperature of 125°C. It has a DC resistance of 650 milliohms and an inductance of 330 microhenries. The inductor can handle a maximum DC current of 740 milliamperes and is available in a tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
API Delevan 8532-31J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 330uH |
| Length | 22.35mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 350mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-31J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
