Surface mount fixed inductor featuring 330µH inductance with a 15% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a DC resistance of 650mΩ. It supports a maximum DC current of 740mA and a saturation current of 350mA, operating within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, this component is supplied in a 480-piece quantity.
API Delevan 8532-31L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 8.38mm |
| Height | 0.286inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.88inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 350mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.