
Surface mount fixed inductor featuring a ferrite core, offering 1mH inductance with a 15% tolerance at 1kHz. This unshielded, wirewound power inductor has a maximum DC current rating of 390mA and a DC resistance of 2.3 Ohms. Operating across a wide temperature range from -55°C to 125°C, it is supplied in tape and reel packaging.
API Delevan 8532-37L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 8.38mm |
| Height | 7.26mm |
| Height - Seated (Max) | 0.286inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 200mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-37L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
