
This fixed inductor features a ferrite core material and a DC resistance of 23.4 ohms. It has an inductance of 10 millihenries and a maximum operating temperature of 125 degrees Celsius. The inductor is designed for surface mount applications and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
API Delevan 8532-49J technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23.4R |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 10mH |
| Length | 22.35mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 60mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-49J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.