
Surface mount fixed inductor with 10mH inductance and 15% tolerance, tested at 1kHz. Features a ferrite core, unshielded construction, and a current rating of 120mA with a saturation current of 60mA. DC resistance is 23.4 Ohms, and it operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this molded, wirewound component has dimensions of 8.38mm x 8.38mm x 7.26mm.
API Delevan 8532-49L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 23.4R |
| Depth | 8.38mm |
| Height | 7.26mm |
| Height - Seated (Max) | 0.286inch |
| Inductance | 10mH |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 60mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-49L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
