
The API Delevan 8532-50K is a surface mount ferrite inductor with a 12mH inductance value and a DC resistance of 26 ohms. It has a maximum DC current rating of 120mA and operates over a temperature range of -55°C to 125°C. This inductor is packaged in a tape and reel format and is suitable for use in surface mount applications.
API Delevan 8532-50K technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26R |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 12mH |
| Length | 22.35mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 60mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-50K to view detailed technical specifications.
No datasheet is available for this part.